Part Details for PWS-770-CAD1200E by Advantech Co Ltd
Overview of PWS-770-CAD1200E by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWS-770-CAD1200E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
94Y8260
|
Newark | Vehicle Power Dc 10 32V 90W Adaptor With 12V Relay (120 Cm) And M12 Connector |Advantech PWS-770-CAD1200E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$138.2500 | Buy Now |
DISTI #
923-PWS-770-CAD1200E
|
Mouser Electronics | Panel PCs Vehicle power DC 10 32V 90W adaptor with 12V relay (120 cm) and M12 connector | 0 |
|
$138.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$147.4700 | Buy Now |