Part Details for PWS-770-GPSAN00E by Advantech Co Ltd
Overview of PWS-770-GPSAN00E by Advantech Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PWS-770-GPSAN00E
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
55AK0523
|
Newark | Gps Antenna Cable 5.5V 22Ma (500 Cm) |Advantech PWS-770-GPSAN00E Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.2500 | Buy Now |
DISTI #
923-PWS-770-GPSAN00E
|
Mouser Electronics | Panel PCs GPS antenna cable 5.5V 22mA (500 cm) | 0 |
|
$19.2500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 | 0 |
|
$20.5400 | Buy Now |