Part Details for PX 42030 by Pizzato Elettrica Srl
Overview of PX 42030 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10114734-2030HFLF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 30AWG, 10Gbps/channel, 20 (x4)SFP+ ; 38 (x1)QSFP+ Position, 3.00mm (0.118in) Length. | |
10144042-03011LF | Amphenol Communications Solutions | Minitek®0.8mm, Wire to Board connector, Vertical SMT Header, 3Positions, Tin Plating, Cream Color, Halogen Free, Glow Wire Compatible | |
10114734-2030LF | Amphenol Communications Solutions | QSFP+ Cable Assemblies, Cable Assemblies, 30AWG, 10Gbps/channel, 20 (x4)SFP+ ; 38 (x1)QSFP+ Position, 3.00mm (0.118in) Length. |
Price & Stock for PX 42030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73686469
|
RS | Single foot switch with protection | Pizzato USA PX 42030 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$84.9800 | RFQ |