Part Details for PX 42031-M2 by Pizzato Elettrica Srl
Overview of PX 42031-M2 by Pizzato Elettrica Srl
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
10155242-03111LF | Amphenol Communications Solutions | Minitek® 1.25mm Latch,1.25mm Crimp-to-Wire Connector Platform, Wire to Board Header, 3 Position., Top Latch, Tin (preplated) | |
10137924-2031LF | Amphenol Communications Solutions | Minitek® Pwr 3.0, Dual Row, Right Angle SMT Tails and Hold Down Header, 15u\\ Gold (Tin on Tails) plating, Black Color, 20 Positions, GW Compatible LCP. | |
U77E41242031 | Amphenol Communications Solutions | 1X4 SFP CAGE WITH H/S TIN |
Price & Stock for PX 42031-M2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73686473
|
RS | Single foot switch with protection | Pizzato USA PX 42031-M2 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$87.8500 | RFQ |