Part Details for PX0410/10P/5055 by Bulgin
Overview of PX0410/10P/5055 by Bulgin
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADP5055-EVALZ | Analog Devices | Evaluation Board | |
ADP5055ACCZ-R7 | Analog Devices | Triple High-Current Buck Reg | |
AD5752RBREZ | Analog Devices | Dual 16Bit DAC 8 LSB INL + 10p |
Price & Stock for PX0410/10P/5055
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PX0410/10P/5055-ND
|
DigiKey | CONN PLG HSG MALE 10POS INLINE Min Qty: 50 Lead time: 22 Weeks Container: Bulk | Temporarily Out of Stock |
|
$10.0718 | Buy Now |
DISTI #
177-PX0410/10P/5055
|
Mouser Electronics | Standard Circular Connector 10 POLE FLEX PLUG 5.0-5.5MM YELLOW RoHS: Compliant | 0 |
|
$8.6200 / $10.5300 | Order Now |
DISTI #
71032959
|
RS | 400 Series Buccaneer Flex Cable Connector | Bulgin PX0410/10P/5055 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$7.1900 / $10.2700 | RFQ |
|
Onlinecomponents.com | Flex Cable Connector PX0410 Series 10 Contact Plug 5.0mm-5.5mm Cable RoHS: Compliant | 0 |
|
$7.2800 / $9.5500 | Buy Now |
Part Details for PX0410/10P/5055
PX0410/10P/5055 CAD Models
PX0410/10P/5055 Part Data Attributes
|
PX0410/10P/5055
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0410/10P/5055
Bulgin
1A, 50VAC/DC, MALE, MAINS POWER CONNECTOR, CRIMP/SOLDER, PLUG, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: VDE | |
Body Depth | 1.811 inch | |
Connector Type | MAINS POWER CONNECTOR | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | MALE | |
Coupling Type | THREADED | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e4 | |
Mains Connector Rating | 1A, 50VAC/DC | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Type | CABLE | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CSA; UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 10 |