There are no models available for this part yet.
Overview of PX0744/P by Bulgin
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PX0744/P by Bulgin
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
14J6786
|
Newark | Industrial Circular, Plug, 7Pos, Panel, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded Rohs Compliant: Yes |Bulgin Limited PX0744/P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$1.8000 | Buy Now | |
DISTI #
90B5240
|
Newark | Circular Connector, Plug, 7 Position, Panel, Product Range:Buccaneer Standard Series, Circular Connector Shell Style:Panel Mount Plug, No. Of Contacts:7Contacts, Circular Contact Type:Screw Pin, Coupling Style:Threaded, Gender:Plug Rohs Compliant: Yes |Bulgin Limited PX0744/P RoHS: Compliant Min Qty: 60 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$14.1900 / $17.5200 | Buy Now | |
DISTI #
708-1127-ND
|
DigiKey | CONN RCPT MALE 7POS NICKEL SCREW Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
49 In Stock |
|
$13.9448 / $27.1500 | Buy Now | |
DISTI #
177-PX0744/P
|
Mouser Electronics | Standard Circular Connector 7 POLE CHAS MT PLG RoHS: Compliant | 54 |
|
$13.7000 / $18.3300 | Buy Now | |
DISTI #
70099235
|
RS | Sealed Connector, Panel Plug, IP69K, 7-C, Standard Buccaneer Series | Bulgin PX0744/P RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 54 |
|
$14.2300 / $16.5500 | Buy Now | |
Onlinecomponents.com | Conn Circular PIN 7 POS Screw ST Panel Mount 7 Terminal 1 Port Buccaneer® RoHS: Compliant |
96 In Stock |
|
$13.1300 / $16.8600 | Buy Now | ||
Bristol Electronics | 40 |
|
RFQ | ||||
DISTI #
PX0744/P
|
TME | Connector: circular, socket, male, PIN: 7, Standard Buccaneer® Min Qty: 1 | 20 |
|
$11.5400 / $16.4500 | Buy Now | |
DISTI #
PX0744/P
|
Avnet Abacus | 7 Position Circular Connector Receptacle, Male Pins Screw Nickel (Alt: PX0744/P) RoHS: Compliant Min Qty: 60 Package Multiple: 30 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | ||
DISTI #
C1S136500038729
|
Chip1Stop | Conn Circular PIN 7 POS Screw ST Panel Mount 7 Terminal 1 Port Buccaneer® Bulk RoHS: Compliant | 472 |
|
$11.3000 / $13.0000 | Buy Now |
CAD Models for PX0744/P by Bulgin
Part Data Attributes for PX0744/P by Bulgin
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
BULGIN LTD
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.30
|
Samacsys Manufacturer
|
Bulgin
|
Additional Feature
|
STANDARDS: UL 94H-B; CSA; VDE
|
Body/Shell Style
|
PLUG
|
Connector Type
|
MAINS POWER CONNECTOR
|
Contact Finish Mating
|
NICKEL
|
Contact Finish Termination
|
NICKEL
|
Contact Gender
|
MALE
|
Contact Material
|
BRASS
|
Coupling Type
|
SNAP
|
DIN Conformance
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
3A, 250VAC/DC
|
Mating Information
|
MULTIPLE MATING PARTS AVAILABLE
|
Mounting Type
|
PANEL
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
-20 °C
|
Option
|
GENERAL PURPOSE
|
Termination Type
|
SCREW
|
Total Number of Contacts
|
7
|