Part Details for PX0970 by Bulgin
Overview of PX0970 by Bulgin
- Distributor Offerings: (16 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX0970
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
18J8373
|
Newark | Dust Cap/Cover, Px0921/931/941, Dust Cap, 900 Series Buccaneer Connectors, Nylon (Polyamide) Body Rohs Compliant: Yes |Bulgin Limited PX0970 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 858 |
|
$8.7500 / $14.5100 | Buy Now |
DISTI #
95B6706
|
Newark | Sealing Cap, Polyamide, Accessory Type:Dust Cap, For Use With:900 Series Buccaneer Sealed Circular Connectors, Connector Body Material:Nylon (Polyamide) Body, Product Range:-, Enclosure Material:Nylon Rohs Compliant: Yes |Bulgin Limited PX0970 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 83 |
|
$8.4000 / $13.8700 | Buy Now |
DISTI #
708-1226-ND
|
DigiKey | CONN SEALING COVER BLUE Min Qty: 1 Lead time: 22 Weeks Container: Box |
72 In Stock |
|
$8.3553 / $13.8200 | Buy Now |
DISTI #
157-PX0970
|
Mouser Electronics | Standard Circular Connector SEALING CAP RoHS: Compliant | 184 |
|
$9.1000 / $13.6800 | Buy Now |
DISTI #
70099201
|
RS | Accessory Buccaneer All other styles IP68 (Sealing) 900 Series | Bulgin PX0970 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 5373 |
|
$10.0100 / $13.9000 | Buy Now |
|
Onlinecomponents.com | Connector Accessories Sealing Cap Straight Silicone Rubber RoHS: Compliant |
31 In Stock |
|
$8.1500 / $10.8000 | Buy Now |
DISTI #
16974736
|
Verical | Connector Accessories Sealing Cap Straight Silicone Rubber Bulk RoHS: Compliant Min Qty: 7 Package Multiple: 1 | Americas - 341 |
|
$8.4900 / $9.1400 | Buy Now |
DISTI #
77313007
|
Verical | Connector Accessories Sealing Cap Straight Silicone Rubber Bulk RoHS: Compliant Min Qty: 10 Package Multiple: 1 | Americas - 318 |
|
$9.0160 | Buy Now |
DISTI #
71207497
|
Verical | Connector Accessories Sealing Cap Straight Silicone Rubber Bulk RoHS: Compliant Min Qty: 20 Package Multiple: 20 Date Code: 2201 | Americas - 20 |
|
$13.9175 | Buy Now |
DISTI #
77350574
|
Verical | Connector Accessories Sealing Cap Straight Silicone Rubber Bulk RoHS: Compliant Min Qty: 6 Package Multiple: 1 | Americas - 8 |
|
$13.6641 | Buy Now |
Part Details for PX0970
PX0970 CAD Models
PX0970 Part Data Attributes:
|
PX0970
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PX0970
Bulgin
Connector Accessory
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Bulgin | |
Assembly Item Name | CAP ITEM | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Used With | SERIES 900 |