Part Details for PX1004 by RFM Integrated Device Inc
Overview of PX1004 by RFM Integrated Device Inc
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for PX1004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2410-PX1004TR2-ND
|
DigiKey | FILTER,PX,82.200 MHZ Min Qty: 10 Lead time: 1 Weeks Container: Bag, Tape & Reel (TR), Tape & Reel (TR) MARKETPLACE PRODUCT |
9000 In Stock |
|
$5.7720 / $13.1900 | Buy Now |
Part Details for PX1004
PX1004 CAD Models
PX1004 Part Data Attributes
|
PX1004
RFM Integrated Device Inc
Buy Now
Datasheet
|
Compare Parts:
PX1004
RFM Integrated Device Inc
SAW Filter, 1 Function(s), 82.2MHz, 12 Pin(s), Ceramic, CASE SM13365-12
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | RFM INTEGRATED DEVICE INC | |
Package Description | CASE SM13365-12 | |
Reach Compliance Code | compliant | |
Center or Cutoff Frequency (fo/fc) | 82.2 MHz | |
Filter Type | SAW FILTER | |
Height | 2 mm | |
Input Impedance | 50 OHM | |
Insertion Loss-Max | 4 dB | |
Length | 13.6 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 12 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Impedance | 50 OHM Ω | |
Package Material | CERAMIC | |
Packing Method | TAPE; TR, 10 INCH | |
Screening Level | AEC-Q200 | |
Width | 6.8 mm |