Part Details for PX1011A-EL1/G by NXP Semiconductors
Overview of PX1011A-EL1/G by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX1011A-EL1/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | DATACOM, INTERFACE CIRCUIT, PBGA81 | 7 |
|
$11.2500 / $15.0000 | Buy Now |
Part Details for PX1011A-EL1/G
PX1011A-EL1/G CAD Models
PX1011A-EL1/G Part Data Attributes
|
PX1011A-EL1/G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PX1011A-EL1/G
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | LFBGA, | |
Pin Count | 81 | |
Manufacturer Package Code | SOT-643-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B81 | |
JESD-609 Code | e1 | |
Length | 9 mm | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Width | 9 mm |
Alternate Parts for PX1011A-EL1/G
This table gives cross-reference parts and alternative options found for PX1011A-EL1/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX1011A-EL1/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX1012AI-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011A-EL1/G vs PX1012AI-EL1/G |
PX1011A-EL1 | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011A-EL1/G vs PX1011A-EL1 |
PX1012A-EL1/G,557 | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011A-EL1/G vs PX1012A-EL1/G,557 |
PX1011BI-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011A-EL1/G vs PX1011BI-EL1/G |
PX1011BI-EL1/G,551 | PX1011B - PCI Express stand-alone X1 PHY BGA 81-Pin | NXP Semiconductors | PX1011A-EL1/G vs PX1011BI-EL1/G,551 |
PX1011BI-EL1/G,557 | PX1011B - PCI Express stand-alone X1 PHY BGA 81-Pin | NXP Semiconductors | PX1011A-EL1/G vs PX1011BI-EL1/G,557 |
PX1012A-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011A-EL1/G vs PX1012A-EL1/G |