Part Details for PX1011B-EL1/G by NXP Semiconductors
Overview of PX1011B-EL1/G by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (9 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX1011B-EL1/G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 1715 |
|
RFQ |
Part Details for PX1011B-EL1/G
PX1011B-EL1/G CAD Models
PX1011B-EL1/G Part Data Attributes
|
PX1011B-EL1/G
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PX1011B-EL1/G
NXP Semiconductors
IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT643-1, LFBGA-81, Network Interface
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT643-1, LFBGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | SOT-643-1 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B81 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for PX1011B-EL1/G
This table gives cross-reference parts and alternative options found for PX1011B-EL1/G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX1011B-EL1/G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX1011BI-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011B-EL1/G vs PX1011BI-EL1/G |
PX1011A-EL1:557 | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011B-EL1/G vs PX1011A-EL1:557 |
PX1011B-EL1/N,551 | PX1011B - PCI Express stand-alone X1 PHY BGA 81-Pin | NXP Semiconductors | PX1011B-EL1/G vs PX1011B-EL1/N,551 |
PX1011AI-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011B-EL1/G vs PX1011AI-EL1/G |
PX1011A-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011B-EL1/G vs PX1011A-EL1/G |
PX1012A-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011B-EL1/G vs PX1012A-EL1/G |
PX1011A-EL1 | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011B-EL1/G vs PX1011A-EL1 |
PX1011B-EL1/N,557 | PX1011B - PCI Express stand-alone X1 PHY BGA 81-Pin | NXP Semiconductors | PX1011B-EL1/G vs PX1011B-EL1/N,557 |
PX1012AI-EL1/G,557 | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011B-EL1/G vs PX1012AI-EL1/G,557 |