Part Details for PX1011BI-EL1/G,557 by NXP Semiconductors
Overview of PX1011BI-EL1/G,557 by NXP Semiconductors
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX1011BI-EL1/G,557
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Flip Electronics | Stock | 1715 |
|
RFQ |
Part Details for PX1011BI-EL1/G,557
PX1011BI-EL1/G,557 CAD Models
PX1011BI-EL1/G,557 Part Data Attributes
|
PX1011BI-EL1/G,557
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
PX1011BI-EL1/G,557
NXP Semiconductors
PX1011B - PCI Express stand-alone X1 PHY BGA 81-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | BGA | |
Package Description | 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT643-1, LFBGA-81 | |
Pin Count | 81 | |
Manufacturer Package Code | SOT643-1 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | S-PBGA-B81 | |
Length | 9 mm | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 81 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Supply Voltage-Nom | 1.2 V | |
Surface Mount | YES | |
Telecom IC Type | INTERFACE CIRCUIT | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 9 mm |
Alternate Parts for PX1011BI-EL1/G,557
This table gives cross-reference parts and alternative options found for PX1011BI-EL1/G,557. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PX1011BI-EL1/G,557, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PX1011BI-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1011BI-EL1/G |
PX1011A-EL1:557 | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1011A-EL1:557 |
PX1011B-EL1/N,551 | PX1011B - PCI Express stand-alone X1 PHY BGA 81-Pin | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1011B-EL1/N,551 |
PX1011AI-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1011AI-EL1/G |
PX1011A-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1011A-EL1/G |
PX1012A-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1012A-EL1/G |
PX1011B-EL1/G | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1011B-EL1/G |
PX1011A-EL1 | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1011A-EL1 |
PX1011B-EL1/N,557 | PX1011B - PCI Express stand-alone X1 PHY BGA 81-Pin | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1011B-EL1/N,557 |
PX1012AI-EL1/G,557 | IC DATACOM, INTERFACE CIRCUIT, PBGA81, 9 X 9 MM, 1.05 MM HEIGHT, LEAD FREE, PLASTIC, MO-205, SOT-643-1, LFBGA-81, Network Interface | NXP Semiconductors | PX1011BI-EL1/G,557 vs PX1012AI-EL1/G,557 |