Part Details for PX419-001CG5V by Omega Engineering
Overview of PX419-001CG5V by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX419-001CG5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH0351
|
Newark | Pres Tran 0-1Psicg 5V .08 |Omega PX419-001CG5V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,155.5800 | Buy Now |
DISTI #
PX419-001CG5V
|
Avnet Americas | -1 TO 1 PSI, COMPOUND GAUGE, 0 TO 5 VDC, 1/4" NPT MALE, MINI DIN 43650 C, (-49 TO 240 , F) - Bulk (Alt: PX419-001CG5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$1,155.5765 | Buy Now |