Part Details for PX419-015DDU5V-EH by Omega Engineering
Overview of PX419-015DDU5V-EH by Omega Engineering
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX419-015DDU5V-EH
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH0426
|
Newark | Wd Diff 0-15Psid 5V 0.05 |Omega PX419-015DDU5V-EH Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1,205.1200 | Buy Now |
DISTI #
PX419-015DDU5V-EH
|
Avnet Americas | , 0.05% ACCURACY, 0 TO 15 PSI WET/WET DIFFERENTIAL, 0 TO 5 VDC, 1/4" NPT MALE, MINI DIN 43650 C - Bulk (Alt: PX419-015DDU5V-EH) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |