Part Details for PX419-050A5V by Omega Engineering
Overview of PX419-050A5V by Omega Engineering
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX419-050A5V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH0518
|
Newark | Pres Tran 50 Psia 5V P 0.08 Rohs Compliant: Yes |Omega PX419-050A5V Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$879.8600 | Buy Now |
DISTI #
PX419-050A5V
|
Avnet Americas | 0 TO 50 PSI, ABSOLUTE , 0 TO 5 VDC, 1/4" NPT MALE, MINI DIN 43650 C, (-49 TO 240 , F) - Bulk (Alt: PX419-050A5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$709.5200 / $809.2963 | Buy Now |
DISTI #
PX419-050A5V
|
Avnet Americas | 0 TO 50 PSI, ABSOLUTE , 0 TO 5 VDC, 1/4" NPT MALE, MINI DIN 43650 C, (-49 TO 240 , F) - Bulk (Alt: PX419-050A5V) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$709.5200 / $809.2963 | Buy Now |
DISTI #
3809519
|
Farnell | PRESSURE XDCR, 50PSI, ABSOLUTE, VOLTAGE RoHS: Compliant Min Qty: 1 Lead time: 8 Weeks, 1 Days Container: Each | 0 |
|
$816.0800 | Buy Now |