Part Details for PX835-045CGI by Omega Engineering
Overview of PX835-045CGI by Omega Engineering
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PX835-045CGI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
57AH7861
|
Newark | Pressure Transmitter |Omega PX835-045CGI RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$868.9500 | Buy Now |
Part Details for PX835-045CGI
PX835-045CGI CAD Models
PX835-045CGI Part Data Attributes
|
PX835-045CGI
Omega Engineering
Buy Now
Datasheet
|
Compare Parts:
PX835-045CGI
Omega Engineering
Strain Guage Sensor,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | OMEGA ENGINEERING INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 10 Weeks | |
Accuracy-Max (%) | 0.5% | |
Additional Feature | ATEX, IP65, PORT HEIGHT=22.5 MM, REVERSE POLARITY PROTECTION | |
Body Height | 78 mm | |
Body Length or Diameter | 27 mm | |
Housing | STAINLESS STEEL | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Interface Type | 2-WIRE INTERFACE | |
Output Range | 4-20mA | |
Output Type | CURRENT OUTPUT | |
Package Shape/Style | CYLINDRICAL | |
Port Type | 1/4 NPT MALE | |
Pressure Range-Max | 43.5 Psi | |
Pressure Range-Min | -14.5 Psi | |
Pressure Sensing Mode | COMPOUND | |
Response Time | 2000 µs | |
Sensors/Transducers Type | PRESSURE SENSOR,STRAIN GUAGE | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 12 V | |
Termination Type | CABLE |