-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 15W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R7740
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 3A, 5V, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda PXA15-24WS05/NT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7400 / $57.0600 | Buy Now |
DISTI #
PXA15-24WS05/NT-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
4 In Stock |
|
$48.7402 / $57.0600 | Buy Now |
DISTI #
967-PXA15-24WS05/NT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 5V 3A RoHS: Compliant | 5 |
|
$48.7400 / $57.0600 | Buy Now |
DISTI #
70563789
|
RS | Power Supply, 15W15W936VDCDCDC, PCB Mount, Input 12V or 24VDC, Output 5V 3A,15W | TDK-Lambda PXA15-24WS05/NT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.6400 / $57.0600 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 15W - Vin: 9 to 36V - Vout: 5V - PCB Thru-Hole RoHS: Compliant | 0 |
|
$48.7400 / $57.0600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXA15-24WS05/NT
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXA15-24WS05/NT
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 15W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, IEC, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 87% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XXMA-X6 | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES |