Part Details for PXB15-24WD12/NT by TDK-Lambda Corporation
Overview of PXB15-24WD12/NT by TDK-Lambda Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for PXB15-24WD12/NT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
967-PXB15-24WD12/NT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 12V 0.625A RoHS: Compliant | 0 |
|
Order Now |
Part Details for PXB15-24WD12/NT
PXB15-24WD12/NT CAD Models
PXB15-24WD12/NT Part Data Attributes
|
PXB15-24WD12/NT
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXB15-24WD12/NT
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |