-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC CONV DC-DC 5V 3A 15W PCB
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXB15-24WS05/NT
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 6-Pin - Bulk (Alt: PXB15-24WS05/NT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 200 |
|
$71.6151 | Buy Now |
DISTI #
63509128
|
Verical | Module DC-DC 24VIN 1-OUT 5V 3A 15W 6-Pin Min Qty: 1 Package Multiple: 1 Date Code: 2232 | Americas - 76 |
|
$64.2675 / $78.6198 | Buy Now |
DISTI #
PXB15-24WS05/NT
|
Avnet Americas | Module DC-DC 1-OUT 5V 3A 15W 6-Pin - Bulk (Alt: PXB15-24WS05/NT) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk | 200 |
|
$71.6151 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXB15-24WS05/NT
TDK Corporation
Buy Now
Datasheet
|
Compare Parts:
PXB15-24WS05/NT
TDK Corporation
IC CONV DC-DC 5V 3A 15W PCB
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TDK CORP | |
Package Description | PACKAGE-6 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 24 Weeks | |
Samacsys Manufacturer | TDK | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Line Regulation-Max | 0.2% | |
Load Regulation-Max | 0.2% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 3 A | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |