-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23R7776
|
Newark | Dc-Dc Converter, Iso Pol, 1 O/P, 15W, 3A, 5V, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:3A, Output Voltage - Output 2:- Rohs Compliant: Yes |Tdk-Lambda PXB15-48S05/NT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$48.7400 / $56.5100 | Buy Now |
DISTI #
PXB15-48S05/NT-ND
|
DigiKey | DC DC CONVERTER 5V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$48.7402 / $56.5100 | Buy Now |
DISTI #
967-PXB15-48S05/NT
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 5V 3A RoHS: Compliant | 0 |
|
$48.7400 / $56.5100 | Order Now |
DISTI #
70563824
|
RS | Power Supply, 15W15W3675VDCDCDC, PCB Mount, Input 48VDC, Output 5V 3A,15W | TDK-Lambda PXB15-48S05/NT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$53.0000 / $58.8000 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 15W - Vin: 36 to 75V - Vout: 5V - PCB Thru-Hole - 1"x1" RoHS: Compliant | 0 |
|
$48.7400 / $56.5100 | Buy Now |
DISTI #
000000000005400395
|
Sager | Isolated DC/DC Converters - Through Hole 15W 5V 3A Min Qty: 1 | 0 |
|
$48.7400 / $56.5100 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXB15-48S05/NT
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXB15-48S05/NT
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 15W, Hybrid, ROHS COMPLIANT, PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P6 | |
Length | 25.4 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.0265 Vrms | |
Seated Height-Max | 10.4 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 15 W | |
Trim/Adjustable Output | YES | |
Width | 25.4 mm |