Part Details for PXBCM-MBB-2D3V-DA (ALTERNATE: PXBCM-MBB-2D3V-DA) by Eaton Cutler-Hammer
Overview of PXBCM-MBB-2D3V-DA (ALTERNATE: PXBCM-MBB-2D3V-DA) by Eaton Cutler-Hammer
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXBCM-MBB-2D3V-DA (ALTERNATE: PXBCM-MBB-2D3V-DA)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72902209
|
RS | PXBCM-BASIC,(3)333MV MME, DISP-6XV, NEMA12(208V&480V) | Eaton - Cutler Hammer PXBCM-MBB-2D3V-DA RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$25,039.4400 | RFQ |