PXC-M03-24WD12
Description: DC-DC Regulated Power Supply Module,

Overview of PXC-M03-24WD12 by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for PXC-M03-24WD12 by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PXC-M03-24WD12
TME Converter: DC/DC, 3W, Uin: 9÷36V, Uout: 12VDC, Uout2: -12VDC, DIP24 Min Qty: 1 7
  • 1 $47.5900
  • 10 $45.9600
$45.9600 / $47.5900 Buy Now

CAD Models for PXC-M03-24WD12 by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PXC-M03-24WD12 by TDK-Lambda Corporation

PXC-M03-24WD12
TDK-Lambda Corporation
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
MODULE-24/7
Reach Compliance Code
compliant
ECCN Code
EAR99
Additional Feature
ALSO VOUT=-12 VOLT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
36 V
Input Voltage-Min
9 V
Input Voltage-Nom
24 V
JESD-30 Code
R-XDMA-P7
Length
31.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
94 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
13.2 V
Output Voltage-Min
10.8 V
Output Voltage-Nom
12 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
10.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
3 W
Trim/Adjustable Output
YES
Width
20.3 mm
Want to compare parts?
  1. PXC-M03-24WD12
    TDK-Lambda Corporation
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXC-M03-24WD12 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXC-M03-24WD12 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of PXC-M03-24WD12 would you like to use for your alert(s)?
  • Please alert me when PXC-M03-24WD12 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PXC-M03-24WD12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXC-M03-24WD12 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PXC-M03-24WD12 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXC-M03-24WD12.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXC-M03-24WD12 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: