-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48Y0165
|
Newark | Dc-Dc Converter, Medical, 5V, 0.6A, Output Power Max:3W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:600Ma, Output Voltage - Output 2:-, Output Current - Output 2:-, Dc/Dc Converter Type:Dip Rohs Compliant: Yes |Tdk-Lambda PXC-M03-48WS05-A Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$47.6300 / $48.4200 | Buy Now |
DISTI #
285-PXC-M03-48WS05-A-ND
|
DigiKey | DC DC CONVERTER 5V 3W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
7 In Stock |
|
$47.2624 / $48.4200 | Buy Now |
DISTI #
967-PXCM0348WS05A
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3W 18-75Vin 5Vout 0.6A RoHS: Compliant | 3 |
|
$47.2600 / $48.4200 | Buy Now |
DISTI #
70958759
|
RS | Power Supply, DC-DC, PCB Mount, Input 18-75VDC, Output 5V 0.6A, 3W | TDK-Lambda PXC-M03-48WS05-A RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$45.5100 / $48.4200 | RFQ |
|
Onlinecomponents.com | Medical DC-DC Converter - 3W - Vin: 18 to 75V - Vout: 5V - PCB Thru-Hole RoHS: Compliant | 0 |
|
$47.6300 / $48.4200 | Buy Now |
DISTI #
000000000005400420
|
Sager | Isolated DC/DC Converters - Through Hole 3W 18-75Vin 5Vout 0.6A Min Qty: 1 | 0 |
|
$47.6300 / $48.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXC-M03-48WS05-A
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXC-M03-48WS05-A
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-24/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XXMA-X7 | |
Length | 31.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 3 W | |
Trim/Adjustable Output | YES | |
Width | 20.3 mm |