PXC-M10-48WD15-A
Description: DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid,

Overview of PXC-M10-48WD15-A by TDK Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Available Datasheets

Part # Manufacturer Description Datasheet
EV-SOMCRR-EZLITE Analog Devices Compact DSP SOM Carrier Evalua
EV-21562-AUTO Analog Devices ADSP-21562 Audio Weaver Eval B
ADSP-CM409CBCZAFRL Analog Devices ARM Cortex M4 Mixed-Signal BGA

Price & Stock for PXC-M10-48WD15-A by TDK Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PXC-M10-48WD15-A
Avnet Americas Module DC-DC 2-OUT -15V/15V -0.333A/0.333A 10W 7-Pin DIP - Bulk (Alt: PXC-M10-48WD15-A) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 24 Weeks, 0 Days Container: Bulk 0
  • 1 $109.0276
$109.0276 Buy Now

CAD Models for PXC-M10-48WD15-A by TDK Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PXC-M10-48WD15-A by TDK Corporation

PXC-M10-48WD15-A
TDK Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
TDK CORP
Reach Compliance Code
compliant
Factory Lead Time
24 Weeks
Additional Feature
ALSO VOUT=-15 VOLT
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XXMA-X7
Length
31.8 mm
Number of Functions
1
Number of Outputs
2
Number of Terminals
7
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
18 V
Output Voltage-Min
13.5 V
Output Voltage-Nom
15 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Seated Height-Max
10.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
INDUSTRIAL
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
10 W
Trim/Adjustable Output
YES
Width
20.3 mm
Want to compare parts?
  1. PXC-M10-48WD15-A
    TDK Corporation
    DC-DC Regulated Power Supply Module, 2 Output, 10W, Hybrid,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXC-M10-48WD15-A by TDK Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXC-M10-48WD15-A by TDK Corporation

Select Manufacturer
Which Manufacturer of PXC-M10-48WD15-A would you like to use for your alert(s)?
  • Please alert me when PXC-M10-48WD15-A inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PXC-M10-48WD15-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXC-M10-48WD15-A to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PXC-M10-48WD15-A alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXC-M10-48WD15-A.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXC-M10-48WD15-A by TDK Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: