PXC-M10-48WS24
Description: DC-DC Regulated Power Supply Module,

Overview of PXC-M10-48WS24 by TDK-Lambda Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Education and Research Aerospace and Defense Agriculture Technology Robotics and Drones

Price & Stock for PXC-M10-48WS24 by TDK-Lambda Corporation

Part # Manufacturer Description Stock Price Buy
DISTI # PXC-M10-48WS24
TME Converter: DC/DC, 10W, Uin: 18÷75V, Uout: 24VDC, Iout: 416mA, DIP24 Min Qty: 1 0
  • 1 $60.7000
$60.7000 RFQ

CAD Models for PXC-M10-48WS24 by TDK-Lambda Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for PXC-M10-48WS24 by TDK-Lambda Corporation

PXC-M10-48WS24
TDK-Lambda Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
TDK-LAMBDA CORP
Package Description
MODULE-23/8
Reach Compliance Code
compliant
ECCN Code
EAR99
Analog IC - Other Type
DC-DC REGULATED POWER SUPPLY MODULE
Input Voltage-Max
75 V
Input Voltage-Min
18 V
Input Voltage-Nom
48 V
JESD-30 Code
R-XDMA-P8
Length
31.8 mm
Number of Functions
1
Number of Outputs
1
Number of Terminals
8
Operating Temperature-Max
77 °C
Operating Temperature-Min
-40 °C
Output Voltage-Max
28.8 V
Output Voltage-Min
21.6 V
Output Voltage-Nom
24 V
Package Body Material
UNSPECIFIED
Package Code
DMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Seated Height-Max
10.2 mm
Surface Mount
NO
Technology
HYBRID
Temperature Grade
OTHER
Terminal Form
PIN/PEG
Terminal Position
DUAL
Total Power Output-Max
10 W
Trim/Adjustable Output
YES
Width
20.3 mm
Want to compare parts?
  1. PXC-M10-48WS24
    TDK-Lambda Corporation
    DC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXC-M10-48WS24 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXC-M10-48WS24 by TDK-Lambda Corporation

Select Manufacturer
Which Manufacturer of PXC-M10-48WS24 would you like to use for your alert(s)?
  • Please alert me when PXC-M10-48WS24 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for PXC-M10-48WS24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXC-M10-48WS24 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for PXC-M10-48WS24 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXC-M10-48WS24.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXC-M10-48WS24 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: