-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
84AH4370
|
Newark | Dc-Dc Converter, 2 O/P, 30W, Power Supply Applications:Ite & Medical, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.25A, Output Voltage - Output 2:-12V Rohs Compliant: Yes |Tdk-Lambda PXD-M30-48WD12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$98.8900 / $100.9200 | Buy Now |
DISTI #
285-PXD-M30-48WD12-ND
|
DigiKey | DC DC CONVERTER +/-12V 30W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
8 In Stock |
|
$100.9124 / $100.9200 | Buy Now |
DISTI #
967-PXD-M30-48WD12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 30W 18-75VDCin +/-12Vout 1.25A RoHS: Compliant | 1 |
|
$98.8900 / $100.9200 | Buy Now |
DISTI #
72126564
|
RS | DC-DC Converter, PCB Mount, Input 18-75VDC, Output +/-12V 1.25A, 30W, PXD-M Serie | TDK-Lambda PXD-M30-48WD12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$96.8800 / $100.9200 | RFQ |
|
Onlinecomponents.com | Dual Output Medical DC-DC Converter - 30W - Vin: 18 to 75V - Vout: ±12V - PCB Thru-Hole RoHS: Compliant | 0 |
|
$98.8900 / $100.9200 | Buy Now |
DISTI #
PXD-M30-48WD12
|
TME | Converter: DC/DC, 30W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 0 |
|
$101.9700 / $105.6000 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXD-M30-48WD12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD-M30-48WD12
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |