Datasheets
PXD10-24S3P3 by:

DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6/5

Part Details for PXD10-24S3P3 by TDK-Lambda Corporation

Overview of PXD10-24S3P3 by TDK-Lambda Corporation

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for PXD10-24S3P3

Part # Distributor Description Stock Price Buy
DISTI # 73J2091
Newark Dc-Dc Converter, 1 O/P, 3.3V, 2A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:6.6W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:2A, Output Voltage - Output 2:-, Width:25.4Mmrohs Compliant: Yes |Tdk-Lambda PXD10-24S3P3 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $58.1800
  • 10 $55.9500
  • 25 $52.0600
  • 50 $48.7400
$48.7400 / $58.1800 Buy Now
DISTI # PXD10-24S3P3-ND
DigiKey DC DC CONVERTER 3.3V 10W Min Qty: 1 Lead time: 12 Weeks Container: Bulk 13
In Stock
  • 1 $58.1800
  • 10 $55.9500
  • 25 $52.0600
  • 50 $48.7402
$48.7402 / $58.1800 Buy Now
DISTI # 967-PXD1024S3P3
Mouser Electronics Isolated DC/DC Converters - Through Hole 3.3V@2A RoHS: Compliant 5
  • 1 $58.1800
  • 10 $55.9500
  • 25 $52.0600
  • 50 $48.7400
$48.7400 / $58.1800 Buy Now
DISTI # 70563839
RS Power Supply, 10W10W1836VDC3.3V@2A | TDK-Lambda PXD10-24S3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk 0
  • 1 $58.1800
  • 5 $55.8500
  • 10 $54.1100
$54.1100 / $58.1800 RFQ
Onlinecomponents.com Medical DC-DC Converter - 10W - Vin: 18 to 36V - Vout: 3.3V - PCB Thru-Hole - 2"x1" RoHS: Compliant 0
  • 1 $58.1800
  • 10 $55.9500
  • 25 $52.0600
  • 50 $48.7400
$48.7400 / $58.1800 Buy Now
Quest Components DC-DC REGULATED POWER SUPPLY MODULE, 1 OUTPUT, 10W, HYBRID 8
  • 1 $80.0000
  • 4 $76.0000
  • 8 $72.0000
$72.0000 / $80.0000 Buy Now

Part Details for PXD10-24S3P3

PXD10-24S3P3 CAD Models

PXD10-24S3P3 Part Data Attributes

PXD10-24S3P3 TDK-Lambda Corporation
Buy Now Datasheet
Compare Parts:
PXD10-24S3P3 TDK-Lambda Corporation DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6/5
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer TDK-LAMBDA CORP
Part Package Code MODULE
Package Description DMA,
Pin Count 6/5
Reach Compliance Code compliant
ECCN Code EAR99
Samacsys Manufacturer TDK
Additional Feature SEATED HGT-NOM
Analog IC - Other Type DC-DC REGULATED POWER SUPPLY MODULE
Approvals UL, CSA, EN, CE
Control Mode VOLTAGE-MODE
Efficiency (Main Output) 80%
Input Voltage-Max 36 V
Input Voltage-Min 18 V
Input Voltage-Nom 24 V
JESD-30 Code R-XDMA-P6
Length 50.8 mm
Number of Functions 1
Number of Outputs 1
Number of Terminals 6
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Output Voltage-Max 3.366 V
Output Voltage-Min 3.234 V
Output Voltage-Nom 3.3 V
Package Body Material UNSPECIFIED
Package Code DMA
Package Shape RECTANGULAR
Package Style MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel) NOT SPECIFIED
Protections OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION
Qualification Status Not Qualified
Seated Height-Max 10.2 mm
Surface Mount NO
Technology HYBRID
Temperature Grade INDUSTRIAL
Terminal Form PIN/PEG
Terminal Position DUAL
Time@Peak Reflow Temperature-Max (s) NOT SPECIFIED
Total Power Output-Max 10 W
Trim/Adjustable Output NO
Width 25.4 mm

PXD10-24S3P3 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for PXD10-24S3P3 by TDK-Lambda Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: PXD10-24S3P3 by TDK-Lambda Corporation

  • Please alert me when PXD10-24S3P3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following PXD10-24S3P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for PXD10-24S3P3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following PXD10-24S3P3 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for PXD10-24S3P3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare PXD10-24S3P3 by TDK-Lambda Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: