-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
27AJ4906
|
Newark | Dc-Dc Converter, 1 O/P, 5V, 2A Rohs Compliant: Yes |Tdk-Lambda PXD10-24WS05-P Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$53.1700 / $63.7700 | Buy Now |
DISTI #
285-PXD10-24WS05-P-ND
|
DigiKey | DC DC CONVERTER 5V 10W Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
6 In Stock |
|
$53.1704 / $63.7700 | Buy Now |
DISTI #
967-PXD1024WS05P
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 5V@2A RoHS: Compliant | 3 |
|
$53.1700 / $63.7700 | Buy Now |
DISTI #
70563841
|
RS | Power Supply, 10W10W936VDC5V@2A | TDK-Lambda PXD10-24WS05-P RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$64.5400 / $70.1500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 10W - 5VDC - Input: 9 to 36VDC - Remote on/off - PCB Mount - 2x1 inch Footprint | 0 |
|
$53.1700 / $63.7700 | Buy Now |
DISTI #
3262104
|
element14 Asia-Pacific | DC-DC CONVERTER, 1 O/P, 5V, 2A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$56.2298 / $74.1867 | Buy Now |
DISTI #
3262104
|
Farnell | DC-DC CONVERTER, 1 O/P, 5V, 2A RoHS: Compliant Min Qty: 1 Lead time: 17 Weeks, 1 Days Container: Each | 0 |
|
$58.1069 / $59.5294 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXD10-24WS05-P
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD10-24WS05-P
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 10W, Hybrid, ROHS COMPLIANT PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Part Package Code | MODULE | |
Package Description | DMA, | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 80% | |
Input Voltage-Max | 36 V | |
Input Voltage-Min | 9 V | |
Input Voltage-Nom | 24 V | |
JESD-30 Code | R-XDMA-P6 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.1 V | |
Output Voltage-Min | 4.9 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.2 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 10 W | |
Trim/Adjustable Output | NO | |
Width | 25.4 mm |