Part Details for PXD40-48WD15 by TDK-Lambda Corporation
Overview of PXD40-48WD15 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXD40-48WD15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-PXD40-48WD15-ND
|
DigiKey | DC DC CONVERTER +/-15V 40W Min Qty: 10 Lead time: 14 Weeks Container: Tube | Temporarily Out of Stock |
|
$83.3500 | Buy Now |
DISTI #
967-PXD40-48WD15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24/48VDC, Output +/-15V 1.333A, 40W RoHS: Compliant | 0 |
|
$73.8500 / $83.3500 | Order Now |
DISTI #
74692099
|
RS | DC-DC Converter, PCB Mount, Dual Out, 40W, 18-75Vin, +-15Vout, 1.333A, PXD40 Serie | TDK-Lambda PXD40-48WD15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$94.8800 / $98.0400 | RFQ |
|
Onlinecomponents.com | DC-DC Power Supply - 40W - Vout: ±15V - Vin: 18-75V - Remote On/Off - Through Hole RoHS: Compliant | 0 |
|
$73.8500 / $83.3500 | Buy Now |
DISTI #
PXD40-48WD15
|
TME | Converter: DC/DC, 40W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, 2"x1" Min Qty: 1 | 10 |
|
$78.4900 / $85.8900 | Buy Now |
DISTI #
000000000006385019
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24/48VDC, Output +/-15V 1.333A, 40W Min Qty: 1 | 0 |
|
$73.8500 / $83.3500 | Buy Now |