Part Details for PXD60-24WD15 by TDK-Lambda Corporation
Overview of PXD60-24WD15 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXD60-24WD15
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-PXD60-24WD15-ND
|
DigiKey | DC DC CONVERTER +/-15V 60W Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$126.6000 | Buy Now |
DISTI #
967-PXD60-24WD15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-15V 2A, 60W RoHS: Compliant | 0 |
|
$112.3600 / $126.6000 | Order Now |
DISTI #
74692108
|
RS | DC-DC Converter, PCB Mount, Dual Out, 60W, 9-36Vin, +-15Vout, 2A, PXD60 Series | TDK-Lambda PXD60-24WD15 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$134.0300 / $141.0800 | RFQ |
|
Onlinecomponents.com | DC-DC Power Supply - 60W - Vout: ±15V - Vin: 9-36V - Remote On/Off - Through Hole RoHS: Compliant | 0 |
|
$112.3600 / $126.6000 | Buy Now |
DISTI #
PXD60-24WD15
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 15VDC, Uout2: -15VDC, 2"x1" Min Qty: 1 | 10 |
|
$124.5800 / $136.5800 | Buy Now |
DISTI #
000000000006385028
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output +/-15V 2A, 60W Min Qty: 1 | 0 |
|
$112.3600 / $126.6000 | Buy Now |