-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
285-PXD60-24WD24-ND
|
DigiKey | DC DC CONVERTER +/-24V 60W Min Qty: 1 Lead time: 14 Weeks Container: Tube |
10 In Stock |
|
$103.1250 / $126.6000 | Buy Now |
DISTI #
967-PXD60-24WD24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12V or 24VDC, Output +/-24V 1.25A, 60W RoHS: Compliant | 0 |
|
$112.2600 / $126.5400 | Order Now |
DISTI #
74692109
|
RS | DC-DC Converter, PCB Mount, Dual Out, 60W, 9-36Vin, +-24Vout, 1.25A, PXD60 Serie | TDK-Lambda PXD60-24WD24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$111.8500 / $120.2700 | RFQ |
DISTI #
PXD60-24WD24
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 24VDC, Uout2: -24VDC, 2"x1" Min Qty: 1 | 10 |
|
$119.3100 / $130.7900 | Buy Now |
DISTI #
000000000006288384
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12V or 24VDC, Output +/-24V 1.25A, 60W Min Qty: 1 | 0 |
|
$112.3600 / $126.6000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXD60-24WD24
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXD60-24WD24
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-05 | |
Samacsys Manufacturer | TDK |