There are no models available for this part yet.
Overview of PXD60-24WS24 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for PXD60-24WS24 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
90AK4978
|
Newark | Dc-Dc Converter, 24V, 2.5A Rohs Compliant: Yes |Tdk-Lambda PXD60-24WS24 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 5 |
|
$121.3500 | Buy Now | |
DISTI #
285-PXD60-24WS24-ND
|
DigiKey | DC DC CONVERTER 24V 60W Min Qty: 10 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$119.3040 | Buy Now | |
DISTI #
967-PXD60-24WS24
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 24V 2.5A, 60W RoHS: Compliant | 0 |
|
$101.9100 / $115.2100 | Order Now | |
DISTI #
74692113
|
RS | DC-DC Converter, PCB Mount, Single Out, 60W, 9-36Vin, 24Vout, 2.5A, PXD60 Serie | TDK-Lambda PXD60-24WS24 RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Lead time: 106 Weeks, 0 Days Container: Bulk | 0 |
|
$110.5400 / $116.3600 | RFQ | |
Onlinecomponents.com | DC-DC Power Supply - 60W - Vout: 24V - Vin: 9-36V - Remote On/Off - Through Hole RoHS: Compliant | 0 |
|
$101.7800 / $131.8800 | Buy Now | ||
DISTI #
PXD60-24WS24
|
TME | Converter: DC/DC, 60W, Uin: 9÷36V, Uout: 24VDC, Iout: 2.5A, THT, PXD60 Min Qty: 1 | 7 |
|
$111.9900 / $124.2600 | Buy Now | |
DISTI #
000000000006385031
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 12/24VDC, Output 24V 2.5A, 60W Min Qty: 10 | 36 |
|
$101.9100 / $115.2100 | Buy Now |
CAD Models for PXD60-24WS24 by TDK-Lambda Corporation
Part Data Attributes for PXD60-24WS24 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Date Of Intro
|
2020-08-05
|