Part Details for PXD63B140MP (ALTERNATE: PXD63B140MP) by Siemens
Overview of PXD63B140MP (ALTERNATE: PXD63B140MP) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXD63B140MP (ALTERNATE: PXD63B140MP)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779607
|
RS | BRKR PD6 3P 600V 1400A FX LEL MTB , PXD63B140MP | Siemens PXD63B140MP RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$38,559.6600 / $40,589.1200 | RFQ |