Part Details for PXD63B160MP by Siemens
Overview of PXD63B160MP by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXD63B160MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-PXD63B160MP-ND
|
DigiKey | BRKR PD6 3P 600V 1600A FX LEL MT Min Qty: 1 Lead time: 1 Weeks Container: Box | Temporarily Out of Stock |
|
$31,139.2800 | Buy Now |
DISTI #
982-PXD63B160MP
|
Mouser Electronics | Circuit Breakers BRKR PD6 3P 600V 1600A FX LEL MTB | 0 |
|
$40,605.1200 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$30,025.4300 / $30,946.8700 | Buy Now |