Part Details for PXD63M160 (ALTERNATE: PXD63M160) by Siemens
Overview of PXD63M160 (ALTERNATE: PXD63M160) by Siemens
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXD63M160 (ALTERNATE: PXD63M160)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72779616
|
RS | BRKR PD6 3P 600V 1600A FX 50C , PXD63M160 | Siemens PXD63M160 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 2 Weeks, 0 Days Container: Bulk | 0 |
|
$34,136.8500 / $35,933.5300 | RFQ |