Part Details for PXE20-48WS12 by TDK-Lambda Corporation
Overview of PXE20-48WS12 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Environmental Monitoring
Computing and Data Storage
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Price & Stock for PXE20-48WS12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2127
|
Newark | Dc-Dc Converter, 12V, 1.67A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:12V, Output Current - Output 1:1.67A, Output Voltage - Output 2:-, Width:40.6Mm Rohs Compliant: Yes |Tdk-Lambda PXE20-48WS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0300 / $74.9600 | Buy Now |
DISTI #
285-PXE20-48WS12-ND
|
DigiKey | DC DC CONVERTER 12V 20W Min Qty: 1 Lead time: 10 Weeks Container: Tube |
5 In Stock |
|
$62.0300 / $74.9600 | Buy Now |
DISTI #
967-PXE2048WS12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 12V@1.67A RoHS: Compliant | 5 |
|
$62.0300 / $74.9600 | Buy Now |
DISTI #
70563916
|
RS | Power Supply, 20W20W1875VDC12V@1.67A | TDK-Lambda PXE20-48WS12 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5100 / $76.0800 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 20W - Vin: 18 to 75V - Vout: 12V - PCB Thru-Hole - 2"x1.6" RoHS: Compliant | 0 |
|
$62.0300 / $74.9600 | Buy Now |
DISTI #
000000000005400531
|
Sager | Isolated DC/DC Converters - Through Hole 12V@1.67A Min Qty: 1 | 0 |
|
$62.0300 / $74.9600 | Buy Now |
Part Details for PXE20-48WS12
PXE20-48WS12 CAD Models
PXE20-48WS12 Part Data Attributes
|
PXE20-48WS12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXE20-48WS12
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 20W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | MODULE-8/7 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | SEATED HEIGHT NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 81% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.0265 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 20 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |