There are no models available for this part yet.
Overview of PXE20-48WS15 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Environmental Monitoring
Computing and Data Storage
Smart Cities
Agriculture Technology
Telecommunications
Communication and Networking
Price & Stock for PXE20-48WS15 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
59J2328
|
Newark | Dc-Dc Converter, 15V, 1.33A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1.33A, Output Voltage - Output 2:-, Width:40.6Mm Rohs Compliant: Yes |Tdk-Lambda PXE20-48WS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$62.0300 / $74.9600 | Buy Now | |
DISTI #
285-PXE20-48WS15-ND
|
DigiKey | DC DC CONVERTER 15V 20W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
2 In Stock |
|
$62.0300 / $74.9600 | Buy Now | |
DISTI #
967-PXE2048WS15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15V@1.33A RoHS: Compliant | 0 |
|
$62.0300 / $74.9600 | Order Now | |
DISTI #
70563917
|
RS | Power Supply, 20W20W1875VDC15V@1.33A | TDK-Lambda PXE20-48WS15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$71.5100 / $76.0800 | RFQ | |
Onlinecomponents.com | DC-DC Converter - 20W - Vin: 18 to 75V - Vout: 15V - PCB Thru-Hole - 2"x1.6" RoHS: Compliant | 0 |
|
$62.0300 / $74.9600 | Buy Now | ||
DISTI #
000000000005400532
|
Sager | Isolated DC/DC Converters - Through Hole 15V@1.33A Min Qty: 1 | 0 |
|
$62.0300 / $74.9600 | Buy Now |
CAD Models for PXE20-48WS15 by TDK-Lambda Corporation
Part Data Attributes for PXE20-48WS15 by TDK-Lambda Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Package Description
|
MODULE-8/7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
SEATED HEIGHT NOM
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CE, CSA, EN, UL
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
81%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
18 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
R-XDMA-P7
|
Length
|
50.8 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
RECTANGULAR
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION
|
Ripple Voltage (Main Out)
|
0.0265 Vrms
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
20 W
|
Trim/Adjustable Output
|
YES
|
Width
|
40.6 mm
|