-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
DC-DC Regulated Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46R0066
|
Newark | Dc-Dc Converter, 12V/-15V, 1A/-1A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:30W, No. Of Outputs:2 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-15V Rohs Compliant: Yes |Tdk-Lambda PXE30-48WD15 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3700 / $113.0000 | Buy Now |
DISTI #
285-PXE30-48WD15-ND
|
DigiKey | DC DC CONVERTER +/-15V 30W Min Qty: 1 Lead time: 40 Weeks Container: Bulk | Temporarily Out of Stock |
|
$113.0000 | Buy Now |
DISTI #
967-PXE3048WD15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 24V or 48VDC, Output +/-15V 1A, 30W RoHS: Compliant | 0 |
|
$110.7600 / $113.0000 | Order Now |
DISTI #
70563939
|
RS | Power Supply, 30W30W1875VDCDCDC, PCB Mount, Input 24V or 48VDC, Output +/15V 1A,30W | TDK-Lambda PXE30-48WD15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$103.9600 / $113.0000 | RFQ |
|
Onlinecomponents.com | Dual Output DC-DC Converter - 30W - Vin: 18 to 75V - Vout: ±15V - PCB Thru-Hole - 2"x1.6" RoHS: Compliant | 0 |
|
$96.3700 / $113.0000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXE30-48WD15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXE30-48WD15
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | DMA, | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | TDK | |
Additional Feature | ADDITIONAL -15 V OUTPUT ALSO AVAILABLE; SEATED HGT-NOM | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CE, CSA, EN, UL | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | R-XDMA-P7 | |
Length | 50.8 mm | |
Number of Functions | 1 | |
Number of Outputs | 2 | |
Number of Terminals | 7 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 16.5 V | |
Output Voltage-Min | 13.5 V | |
Output Voltage-Nom | 15 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Ripple Voltage (Main Out) | 0.03535 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Total Power Output-Max | 30 W | |
Trim/Adjustable Output | YES | |
Width | 40.6 mm |