Part Details for PXE3012S3P3 by TDK-Lambda Corporation
Overview of PXE3012S3P3 by TDK-Lambda Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXE3012S3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2846878
|
element14 Asia-Pacific | DC-DC CONVERTER, 3.3V, 6A RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$83.0500 / $110.4601 | Buy Now |
DISTI #
2846878
|
Farnell | DC-DC CONVERTER, 3.3V, 6A RoHS: Compliant Min Qty: 1 Lead time: 37 Weeks, 4 Days Container: Each | 0 |
|
$85.8309 / $103.7865 | Buy Now |