Part Details for PXE3024WD12 by TDK Corporation
Overview of PXE3024WD12 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXE3024WD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXE30-24WD12
|
Avnet Americas | DC-DC,PCB MOUNT,INPUT 12V OR 24VDC,OUTPUT +/-12V 1.25A,30W - Bulk (Alt: PXE30-24WD12) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$129.8466 | Buy Now |