Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
-
Distributor Offerings: (
5 listings
)
-
Number of FFF Equivalents: (
0 replacements
)
-
CAD Models: (
Available
)
-
Number of Functional Equivalents: (
0 options
)
-
Part Data Attributes (
Available
)
-
Reference Designs: (
Not Available
)
Where used in Applications:
Consumer Electronics
Telecommunications
Automotive
|
Part # |
Manufacturer |
Description |
Stock |
Price |
Buy |
|
|
Newark
|
Fibre Optic Conn, 4Ch, Plug, Mm, Om1/Om3, Fibre Optic Connector Type:Plug, Fibre Type:Multimode, Fibre Diameter:50µm/125µm, 62.5µm/125µm, Connector Body Material:Nylon (Polyamide) Body, Product Range:5000 Series Expanded Beam Rohs Compliant: Yes |Bulgin Limited PXEB5400MM4550
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Date Code:
0
Container:
Bulk
|
0
|
|
|
Buy Now
|
|
DISTI #
708-PXEB5400MM4550-ND
|
DigiKey
|
CONN PLUG 4CH OM1/OM3 4.5-5MM
Min Qty:
5
Lead time:
22 Weeks
Container:
Bulk
|
Temporarily Out of Stock
|
|
$453.7880
|
Buy Now
|
|
DISTI #
167-PXEB5400MM4550
|
Mouser Electronics
|
Fiber Optic Connectors 4 Channel Plug Connector
RoHS:
Compliant
|
0
|
|
$434.9200 / $453.7900
|
Order Now
|
|
|
RS
|
Fiber Optic,4 Channel Plug Connector | Bulgin PXEB5400MM4550
RoHS:
Compliant
Min Qty:
5
Package Multiple:
1
Lead time:
21 Weeks, 0 Days
Container:
Bulk
|
0
|
|
$549.9400 / $611.0400
|
RFQ
|
|
|
Onlinecomponents.com
|
4 Channel Plug Connector
RoHS:
Compliant
|
0
|
-
2
$486.7400
-
3
$399.3700
-
4
$355.6900
-
5
$348.5800
|
$348.5800 / $486.7400
|
Buy Now
|
Want to compare parts?
-
Bulgin
Circular Connector,
VS
-