Part Details for PXF40-48S3P3 by TDK-Lambda Corporation
Overview of PXF40-48S3P3 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXF40-48S3P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J2160
|
Newark | Dc-Dc Converter, 3.3V, 8A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:3.3V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXF40-48S3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$82.5600 / $87.6600 | Buy Now |
DISTI #
285-PXF40-48S3P3-ND
|
DigiKey | DC DC CONVERTER 3.3V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$87.6600 | Buy Now |
DISTI #
967-PXF4048S3P3
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 3.3V@8A RoHS: Compliant | 0 |
|
$82.5600 / $87.6600 | Order Now |
DISTI #
70563965
|
RS | Power Supply, 26.4W26.4W3675VDC3.3V@8A | TDK-Lambda PXF40-48S3P3 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$99.9900 / $108.6900 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 40W - Vin: 36 to 75V - Vout: 3.3V - PCB Thru-Hole - 2"x2" RoHS: Compliant | 0 |
|
$82.5600 / $87.6600 | Buy Now |
DISTI #
000000000005400592
|
Sager | Isolated DC/DC Converters - Through Hole 3.3V@8A Min Qty: 1 | 0 |
|
$82.5600 / $87.6600 | Buy Now |
Part Details for PXF40-48S3P3
PXF40-48S3P3 CAD Models
PXF40-48S3P3 Part Data Attributes
|
PXF40-48S3P3
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXF40-48S3P3
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module, 1 Output, 40W, Hybrid, ROHS COMPLIANT PACKAGE-9
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Part Package Code | MODULE | |
Package Description | PACKAGE-9 | |
Pin Count | 9 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 36 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P9 | |
Length | 51.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 9 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 3.63 V | |
Output Voltage-Min | 2.97 V | |
Output Voltage-Nom | 3.3 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 51.3 mm |