Part Details for PXF40-48WS05 by TDK-Lambda Corporation
Overview of PXF40-48WS05 by TDK-Lambda Corporation
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXF40-48WS05
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
59P2910
|
Newark | Dc-Dc Converter, 5V, 8A, Power Supply Applications:Ite, Input Ratio:4:1, Output Power Max:40W, No. Of Outputs:1 Output, Output Voltage - Output 1:5V, Output Current - Output 1:8A, Output Voltage - Output 2:-, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXF40-48WS05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$89.7400 / $96.4300 | Buy Now |
DISTI #
285-PXF40-48WS05-ND
|
DigiKey | DC DC CONVERTER 5V 40W Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
5 In Stock |
|
$92.3000 / $96.4300 | Buy Now |
DISTI #
967-PXF4048WS05
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output 5V 8A, 40W RoHS: Compliant | 0 |
|
$90.0500 / $96.4300 | Order Now |
DISTI #
70563971
|
RS | Power Supply, 40W40W3675VDCDCDC, PCB Mount, Input 1875VDC, Output 5V 8A,40W | TDK-Lambda PXF40-48WS05 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$109.9900 / $119.5500 | RFQ |
|
Onlinecomponents.com | DC-DC Converter - 40W - Vin: 18 to 75V - Vout: 5V - PCB Thru-Hole - 2"x2" RoHS: Compliant | 0 |
|
$89.7400 / $96.4300 | Buy Now |
DISTI #
000000000005400598
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 18-75VDC, Output 5V 8A, 40W Min Qty: 1 | 0 |
|
$89.7400 / $96.4300 | Buy Now |
Part Details for PXF40-48WS05
PXF40-48WS05 CAD Models
PXF40-48WS05 Part Data Attributes
|
PXF40-48WS05
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXF40-48WS05
TDK-Lambda Corporation
DC-DC Regulated Power Supply Module,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Package Description | PACKAGE-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | UL, CSA, EN, CE | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 88% | |
Input Voltage-Max | 75 V | |
Input Voltage-Min | 18 V | |
Input Voltage-Nom | 48 V | |
JESD-30 Code | S-XDMA-P8 | |
Length | 51.3 mm | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -40 °C | |
Output Voltage-Max | 5.5 V | |
Output Voltage-Min | 4.5 V | |
Output Voltage-Nom | 5 V | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | SQUARE | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Protections | OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION | |
Qualification Status | Not Qualified | |
Seated Height-Max | 10.7 mm | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | PIN/PEG | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Total Power Output-Max | 40 W | |
Trim/Adjustable Output | YES | |
Width | 51.3 mm |