There are no models available for this part yet.
Overview of PXF60-48S15 by TDK-Lambda Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
71V2548S150BG | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V2548S150PFI | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC | |
71V3548S150PF | Renesas Electronics Corporation | 4 MEG ZBT W/SLOW TC |
Price & Stock for PXF60-48S15 by TDK-Lambda Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
24T8922
|
Newark | Dc-Dc Converter, 15V, 4A, Power Supply Applications:Ite, Input Ratio:2:1, Output Power Max:60W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:4A, Output Voltage - Output 2:-, Width:50.8Mm Rohs Compliant: Yes |Tdk-Lambda PXF60-48S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$110.5400 / $116.5000 | Buy Now | |
DISTI #
285-1994-ND
|
DigiKey | DC DC CONVERTER 15V 60W Min Qty: 1 Lead time: 10 Weeks Container: Tube | Temporarily Out of Stock |
|
$116.5000 | Buy Now | |
DISTI #
967-PXF6048S15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 36-75VDC, Output 15V 4A, 60W RoHS: Compliant | 0 |
|
$110.5400 / $116.5000 | Order Now | |
DISTI #
70563981
|
RS | Power Supply, 60W60W3675VDCDCDC, PCB Mount, Input 3675VDC, Output 15V 4A,60W | TDK-Lambda PXF60-48S15 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$134.9800 / $146.7200 | RFQ | |
Onlinecomponents.com | DC-DC Converter - 60W - Vin: 36 to 75V - Vout: 15V - PCB Thru-Hole - 2"x2" RoHS: Compliant | 0 |
|
$110.5400 / $116.5000 | Buy Now | ||
DISTI #
000000000005400608
|
Sager | Isolated DC/DC Converters - Through Hole DC-DC, PCB Mount, Input 36-75VDC, Output 15V 4A, 60W Min Qty: 1 | 0 |
|
$110.5400 / $116.5000 | Buy Now |
CAD Models for PXF60-48S15 by TDK-Lambda Corporation
Part Data Attributes for PXF60-48S15 by TDK-Lambda Corporation
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
TDK-LAMBDA CORP
|
Part Package Code
|
MODULE
|
Package Description
|
PACKAGE-8
|
Pin Count
|
9
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
DC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
UL, CSA, EN, CE
|
Control Mode
|
VOLTAGE-MODE
|
Efficiency (Main Output)
|
90%
|
Input Voltage-Max
|
75 V
|
Input Voltage-Min
|
36 V
|
Input Voltage-Nom
|
48 V
|
JESD-30 Code
|
S-XDMA-P8
|
Length
|
50.8 mm
|
Number of Functions
|
1
|
Number of Outputs
|
1
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
110 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Voltage-Max
|
16.5 V
|
Output Voltage-Min
|
13.5 V
|
Output Voltage-Nom
|
15 V
|
Package Body Material
|
UNSPECIFIED
|
Package Code
|
DMA
|
Package Shape
|
SQUARE
|
Package Style
|
MICROELECTRONIC ASSEMBLY
|
Peak Reflow Temperature (Cel)
|
NOT SPECIFIED
|
Protections
|
OVER CURRENT; OVER VOLTAGE; SHORT CIRCUIT PROTECTION
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
10.7 mm
|
Surface Mount
|
NO
|
Technology
|
HYBRID
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
PIN/PEG
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
NOT SPECIFIED
|
Total Power Output-Max
|
60 W
|
Trim/Adjustable Output
|
YES
|
Width
|
50.8 mm
|