-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09AJ9863
|
Newark | Dc-Dc Converter, 15V, 1A, Power Supply Applications:Ite & Medical, Input Ratio:4:1, Output Power Max:15W, No. Of Outputs:1 Output, Output Voltage - Output 1:15V, Output Current - Output 1:1A, Output Voltage - Output 2:-, Width:25.4Mmrohs Compliant: Yes |Tdk-Lambda PXG-M15-48WS15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.4100 / $65.7300 | Buy Now |
DISTI #
285-PXG-M15-48WS15-ND
|
DigiKey | DC DC CONVERTER 15V 15W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
1 In Stock |
|
$65.7124 / $65.7300 | Buy Now |
DISTI #
967-PXG-M15-48WS15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 15W 18-75VDCin 15Vout 1A RoHS: Compliant | 0 |
|
$64.4100 / $65.7300 | Order Now |
DISTI #
72126582
|
RS | DC-DC Converter, PCB Mount, Input 18-75VDC, Output 15V 1A, 15W, PXG-M Series | TDK-Lambda PXG-M15-48WS15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$63.7600 / $65.7300 | RFQ |
|
Onlinecomponents.com | Medical DC-DC Converter - 15W - Vin: 18 to 75V - Vout: 15V - PCB Thru-Hole - 1.6"x1" RoHS: Compliant | 0 |
|
$64.4100 / $65.7300 | Buy Now |
DISTI #
000000000006185003
|
Sager | Isolated DC/DC Converters - Through Hole 15W 18-75VDCin 15Vout 1A Min Qty: 1 | 0 |
|
$64.4100 / $65.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXG-M15-48WS15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXG-M15-48WS15
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-05 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |