Part Details for PXG-M20-24WD12 by TDK Corporation
Overview of PXG-M20-24WD12 by TDK Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXG-M20-24WD12
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
PXG-M20-24WD12
|
Avnet Americas | DC to DC Power Supply Dual-OUT 12V 0.833A 20W Through Hole - Bulk (Alt: PXG-M20-24WD12) Min Qty: 10 Package Multiple: 10 Container: Bulk | 0 |
|
$76.0355 | Buy Now |