-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7113
|
Newark | Dc-Dc Conv, 12V/-12V, 0.833A/-0.833A Rohs Compliant: Yes |Tdk-Lambda PXG-M20-48WD12 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$77.2900 / $78.8700 | Buy Now |
DISTI #
09AJ9873
|
Newark | Dc-Dc Conv, 12V/-12V, 0.833A/-0.833A, Power Supply Approvals:Ite & Medical, Input Ratio:4:1, Output Power Max:20W, No. Of Outputs:2 Output, Output Voltage - Output 1:12V, Output Current - Output 1:833Ma, Output Regulation:- Rohs Compliant: Yes |Tdk-Lambda PXG-M20-48WD12 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$77.2900 / $78.8700 | Buy Now |
DISTI #
285-PXG-M20-48WD12-ND
|
DigiKey | DC DC CONVERTER +/-12V 20W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
11 In Stock |
|
$78.8800 | Buy Now |
DISTI #
967-PXG-M20-48WD12
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75VDCin +/-12Vout 833mA RoHS: Compliant | 29 |
|
$77.2900 / $78.8700 | Buy Now |
DISTI #
72126592
|
RS | DC-DC Converter, PCB Mount, Input 18-75VDC, Output +/-12V 0.833A, 20W, PXG-M Serie | TDK-Lambda PXG-M20-48WD12 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$76.5100 / $78.8800 | RFQ |
|
Onlinecomponents.com | Dual Output Medical DC-DC Converter - 20W - Vin: 18 to 75V - Vout: ±12V - PCB Thru-Hole - 1.6"x1" RoHS: Compliant | 0 |
|
$77.2900 / $78.8700 | Buy Now |
DISTI #
PXG-M20-48WD12
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 12VDC, Uout2: -12VDC, THT Min Qty: 1 | 10 |
|
$78.4500 / $81.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXG-M20-48WD12
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXG-M20-48WD12
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-05 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |