-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Power Supply Module,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
64AK7114
|
Newark | Dc-Dc Conv, 15V/-15V, 0.667A/-0.667A Rohs Compliant: Yes |Tdk-Lambda PXG-M20-48WD15 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$77.2900 / $78.8700 | Buy Now |
DISTI #
09AJ9874
|
Newark | Dc-Dc, Pcb Mount, Input 18-75Vdc, Output +/-15V 0.677A, 20W |Tdk-Lambda PXG-M20-48WD15 Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
285-PXG-M20-48WD15-ND
|
DigiKey | DC DC CONVERTER +/-15V 20W Min Qty: 1 Lead time: 12 Weeks Container: Tube |
20 In Stock |
|
$78.8800 | Buy Now |
DISTI #
967-PXG-M20-48WD15
|
Mouser Electronics | Isolated DC/DC Converters - Through Hole 20W 18-75VDCin +/-15Vout 677mA RoHS: Compliant | 9 |
|
$77.2900 / $78.8700 | Buy Now |
DISTI #
72126593
|
RS | DC-DC Converter, PCB Mount, Input 18-75VDC, Output +/-15V 0.677A, 20W, PXG-M Serie | TDK-Lambda PXG-M20-48WD15 RoHS: Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$76.5100 / $78.8800 | RFQ |
|
Onlinecomponents.com | Dual Output Medical DC-DC Converter - 20W - Vin: 18 to 75V - Vout: ±15V - PCB Thru-Hole - 1.6"x1" RoHS: Compliant | 0 |
|
$77.2900 / $78.8700 | Buy Now |
DISTI #
PXG-M20-48WD15
|
TME | Converter: DC/DC, 20W, Uin: 18÷75V, Uout: 15VDC, Uout2: -15VDC, THT Min Qty: 1 | 10 |
|
$78.4500 / $81.2500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
PXG-M20-48WD15
TDK-Lambda Corporation
Buy Now
Datasheet
|
Compare Parts:
PXG-M20-48WD15
TDK-Lambda Corporation
Power Supply Module,
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TDK-LAMBDA CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Date Of Intro | 2020-08-05 | |
Samacsys Manufacturer | TDK | |
Analog IC - Other Type | DC-DC REGULATED POWER SUPPLY MODULE |