Part Details for PXL-10.924 by Brodersen Controls AS
Overview of PXL-10.924 by Brodersen Controls AS
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for PXL-10.924
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69C3870
|
Newark | Relay, V/I, Threshold, 24Vdc, Contact Configuration:Spdt, Power Consumption:2W, Supply Voltage Max:24V, Relay Mounting:Din Rail, Control Voltage Type:Dc, Series:Pxl, Svhc:No Svhc (20-Jun-2013), Coil Voltage Vdc Nom:24V, Contact |BRODERSEN PXL-10.924 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$121.4200 / $154.3100 | Buy Now |