Part Details for PXM6010/22P/CR/0910 by Bulgin
Overview of PXM6010/22P/CR/0910 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SER2009-102MLB | Coilcraft Inc | General Purpose Inductor, 1uH, 20%, 1 Element, Ferrite-Core, SMD, 7674, ROHS COMPLIANT | |
SER2009-102 | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS | |
SER2009-102ML | Coilcraft Inc | Power inductor, high current, 10% tol, SMT, RoHS |
Price & Stock for PXM6010/22P/CR/0910
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
07W6275
|
Newark | Circular Connector Housing, Buccaneer 6000 Series, Plug, 22, Pin, Cable Mount Rohs Compliant: Yes |Bulgin Limited PXM6010/22P/CR/0910 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 10 |
|
$60.4800 / $77.4100 | Buy Now |
DISTI #
06X2354
|
Newark | 6000 Metal Series Flex Connector 22 |Bulgin Limited PXM6010/22P/CR/0910 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$54.9600 / $57.2500 | Buy Now |
DISTI #
708-1863-ND
|
DigiKey | CONN PLG HSG MALE 22POS INLINE Min Qty: 20 Lead time: 22 Weeks Container: Bulk |
5 In Stock |
|
$55.2390 | Buy Now |
DISTI #
167-PXM601022PCR0910
|
Mouser Electronics | Standard Circular Connector 22P Plug Crimp Term 9-10mm Cbl Metl Body RoHS: Compliant | 14 |
|
$50.4100 / $63.8900 | Buy Now |
DISTI #
71033328
|
RS | Circular Connector, crimp | Bulgin PXM6010/22P/CR/0910 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$44.9200 / $64.1800 | RFQ |
|
Onlinecomponents.com | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant |
20 In Stock |
|
$48.0800 / $64.1300 | Buy Now |
DISTI #
PXM6010/22P/CR0910
|
TME | Connector: circular, plug, male, PIN: 22, w/o contacts, for cable Min Qty: 1 | 3 |
|
$44.7200 / $55.9000 | Buy Now |
DISTI #
PXM6010/22P/CR/0910
|
Avnet Abacus | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port (Alt: PXM6010/22P/CR/0910) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500034149
|
Chip1Stop | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port Bulk RoHS: Compliant pbFree: Yes | 10 |
|
$61.0000 / $72.7000 | Buy Now |
|
Master Electronics | Conn Circular PIN 22 POS Crimp ST Cable Mount 22 Terminal 1 Port RoHS: Compliant |
20 In Stock |
|
$48.0800 / $64.1300 | Buy Now |
Part Details for PXM6010/22P/CR/0910
PXM6010/22P/CR/0910 CAD Models
PXM6010/22P/CR/0910 Part Data Attributes
|
PXM6010/22P/CR/0910
Bulgin
Buy Now
Datasheet
|
Compare Parts:
PXM6010/22P/CR/0910
Bulgin
Circular Connector,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BULGIN COMPONENTS PLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.20 | |
Samacsys Manufacturer | Bulgin | |
Additional Feature | STANDARD: CCC; VDE | |
Backshell Type | SOLID | |
Body Depth | 3.086 inch | |
Body Diameter | 1.259 inch | |
Connector Type | CIRCULAR CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Empty Shell | YES | |
Environmental Characteristics | ENVIRONMENTAL RESISTANT | |
Filter Feature | NO | |
Mixed Contacts | NO | |
Mounting Type | CABLE | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Reference Standard | CUL,IEC,UL | |
Shell Material | BRASS | |
Termination Type | CRIMP/SOLDER | |
Total Number of Contacts | 22 |