Part Details for PXM7088/0507 by Bulgin
Overview of PXM7088/0507 by Bulgin
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F0507AMCA-CAB-G | Renesas Electronics Corporation | Compact, Low-power 8-bit Microcontrollers for General Purpose Applications (Non Promotion) | |
HI3-0507-5Z | Renesas Electronics Corporation | Single 16 and 8/Differential 8-Channel and 4-Channel CMOS Analog Multiplexers | |
5962-8670507RA | Renesas Electronics Corporation | 16K(4KX4) CMOS STATIC RAM |
Price & Stock for PXM7088/0507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ9655
|
Newark | 7000 Series Gland Pack 5-7Mm |Bulgin Limited PXM7088/0507 RoHS: Not Compliant Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 39 |
|
$16.9900 / $26.9200 | Buy Now |
DISTI #
2266-PXM7088/0507-ND
|
DigiKey | CONN CABLE GLAND SET GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk MARKETPLACE PRODUCT |
39 In Stock |
|
$9.6400 / $15.2700 | Buy Now |
DISTI #
708-1850-ND
|
DigiKey | CONN CABLE GLAND SET GRAY Min Qty: 1 Lead time: 22 Weeks Container: Bulk |
20 In Stock |
|
$8.8926 / $14.7100 | Buy Now |
DISTI #
157-PXM7088/0507
|
Mouser Electronics | Standard Circular Connector CblGlandPack 5 & 7mm Gland, cage and nut RoHS: Compliant | 0 |
|
$9.6700 / $14.7100 | Order Now |
DISTI #
70329222
|
RS | Cable Gland Pack, for 5-7mm Cable Sizes, Includes Gland, Cage, & Nut | Bulgin PXM7088/0507 RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Lead time: 21 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9100 / $14.8600 | RFQ |
|
Onlinecomponents.com | Connector Accessories Gland Pack Bulk RoHS: Compliant |
39 Partner Stock |
|
$8.8600 / $10.5500 | Buy Now |
DISTI #
PXM7088/0507
|
TME | Gaskets set, Buccaneer 7000, 5÷7mm Min Qty: 1 | 15 |
|
$5.9300 | Buy Now |
DISTI #
PXM7088/0507
|
Avnet Abacus | Connector Accessories Metal Cable Gland for 5mm and 7mm Diameter Cable (Alt: PXM7088/0507) RoHS: Compliant Min Qty: 20 Package Multiple: 1 Lead time: 19 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
C1S136500028546
|
Chip1Stop | Connector Accessories Gland Pack Bulk RoHS: Compliant | 39 |
|
$8.6400 / $13.8000 | Buy Now |
|
Master Electronics | Connector Accessories Gland Pack Bulk RoHS: Compliant |
39 Partner Stock |
|
$8.8600 / $10.5500 | Buy Now |
Part Details for PXM7088/0507
PXM7088/0507 CAD Models
PXM7088/0507 Part Data Attributes
|
PXM7088/0507
Bulgin
Buy Now
|
Compare Parts:
PXM7088/0507
Bulgin
|
Samacsys Manufacturer | Bulgin |